onsemi BC846BLT1G NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 103-2931
- Mfr. Part No.:
- BC846BLT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (On a Reel of 3000)
€0.019
(exc. VAT)
€0.023
(inc. VAT)
9580 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | €0.019 | €57.00 |
6000 + | €0.017 | €51.00 |
**price indicative
- RS Stock No.:
- 103-2931
- Mfr. Part No.:
- BC846BLT1G
- Manufacturer:
- onsemi
Related links
- onsemi BC846BLT1G NPN Transistor 65 V, 3-Pin SOT-23
- onsemi BC846ALT1G NPN Transistor 65 V, 3-Pin SOT-23
- onsemi BC846BLT3G NPN Transistor 65 V, 3-Pin SOT-23
- onsemi BC846ALT3G NPN Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846 100 mA 3-Pin SOT-23
- Diodes Inc BC846B-7-F NPN Transistor 65 V, 3-Pin SOT-23
- Diodes Inc BC846A-7-F NPN Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846B 100 mA 3-Pin SOT-23