onsemi BC846BLT1G NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 544-9393
- Mfr. Part No.:
- BC846BLT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 20)
€0.08
(exc. VAT)
€0.10
(inc. VAT)
1300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 180 | €0.08 | €1.60 |
200 - 480 | €0.069 | €1.38 |
500 - 980 | €0.06 | €1.20 |
1000 - 1980 | €0.053 | €1.06 |
2000 + | €0.048 | €0.96 |
**price indicative
- RS Stock No.:
- 544-9393
- Mfr. Part No.:
- BC846BLT1G
- Manufacturer:
- onsemi
Related links
- onsemi BC846BLT1G NPN Transistor 65 V, 3-Pin SOT-23
- onsemi BC846ALT1G NPN Transistor 65 V, 3-Pin SOT-23
- onsemi BC846BLT3G NPN Transistor 65 V, 3-Pin SOT-23
- onsemi BC846ALT3G NPN Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846 100 mA 3-Pin SOT-23
- Diodes Inc BC846B-7-F NPN Transistor 65 V, 3-Pin SOT-23
- Diodes Inc BC846A-7-F NPN Transistor 65 V, 3-Pin SOT-23
- Nexperia BC846B 100 mA 3-Pin SOT-23