- RS Stock No.:
- 103-982
- Mfr. Part No.:
- VN0101600041U
- Manufacturer:
- Amphenol Industrial
114 In stock for delivery within 2 working days
Added
Price 1 Bag of 25
€61.96
(exc. VAT)
€76.21
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €61.96 | €2.478 |
5 - 24 | €60.25 | €2.41 |
25 - 49 | €58.61 | €2.344 |
50 + | €57.07 | €2.283 |
*price indicative |
- RS Stock No.:
- 103-982
- Mfr. Part No.:
- VN0101600041U
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
Product Details
Amphenol Pin Contact
The Amphenol Eco-Mate series pin contact has wire size ranging between 16AWG and 20AWG. It has gold over nickel plating and can be used with Eco-mate series circular connectors.
Features and Benefits
Cable mount
Crimp termination
Maximum contact resistance is 5mohm
Crimp termination
Maximum contact resistance is 5mohm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 20 → 16 AWG |
Termination Method | Crimp |
Series | Eco-Mate |
For Use With | Ecomate Series Circular Connectors |
Contact Type | Signal |
Contact Plating | Silver |
Maximum Contact Resistance | 5mΩ |
Mounting Type | Cable Mount |
Series Number | C 16-1 |
- RS Stock No.:
- 103-982
- Mfr. Part No.:
- VN0101600041U
- Manufacturer:
- Amphenol Industrial