APEM 9000 Series Miniature Push Button Switch, Momentary, PCB, 4.2 mm Cutout, SPST
- RS Stock No.:
- 119-3507
- Mfr. Part No.:
- 9233CD
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 unit)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.68 |
| 10 - 49 | €7.82 |
| 50 - 99 | €6.53 |
| 100 - 249 | €6.07 |
| 250 + | €5.57 |
*price indicative
- RS Stock No.:
- 119-3507
- Mfr. Part No.:
- 9233CD
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 9000 | |
| Panel Cutout Size | 4.2 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 9000 | ||
Panel Cutout Size 4.2 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS | ||
9000 Series Miniature Switches
From Apem, the 9000 Series of Miniature Switches are momentary action, with easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.
Features and Benefits:
• Brass nickel plated bushing
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.
Available in this range:
• Stock No: 119-3507 is a SP-NO Momentary Switch for PCB mounting
• Stock No: 119-3513 is a SP-NO Momentary Switch with right angle PCB mounting
• Stock No: 332-846 is a SP-NC Momentary Switch for panel mounting
• Stock No: 336-731 is a SP-NO Momentary Switch for panel mounting
Related links
- APEM 9000 Series Miniature Push Button Switch PCB SPST
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
- APEM 9000 Series Push Button Switch Panel SPST 30 V dc
- APEM 9000 Series Push Button Switch Panel SPST, 30 V dc
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- APEM ZP Series Miniature Push Button Switch Panel SPST
