APEM ZP Series Miniature Push Button Switch, Momentary, Panel, 4.9 mm Cutout, SPST
- RS Stock No.:
- 373-1684
- Mfr. Part No.:
- ZP32S0101
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€21.81
(exc. VAT)
€26.82
(inc. VAT)
Last RS stock
- Final 51 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 27 | €7.27 | €21.81 |
| 30 - 147 | €6.54 | €19.62 |
| 150 - 297 | €5.453 | €16.36 |
| 300 - 747 | €5.087 | €15.26 |
| 750 + | €4.66 | €13.98 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.86
(exc. VAT)
€8.44
(inc. VAT)
- RS Stock No.:
- 373-1684
- Mfr. Part No.:
- ZP32S0101
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 4.9 mm | |
| Series | ZP | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | 1P | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 500mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 4.9 mm | ||
Series ZP | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration 1P | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 500mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Ultra Miniature Panel Mounting Switches
Single pole momentary action switches with silver plated contacts especially suitable for applications where space is at a premium
Epoxy sealed terminals prevent flux ingress
Solder lug terminals
Related links
- APEM ZP Series Miniature Push Button Switch Panel SPST, 48 V dc 48 V ac
- RS PRO Push Button Switch Panel SPST, 28 V dc 120 V ac
- APEM IB Series Miniature Push Button Switch Panel SPST, IP67
- APEM IB Series Miniature Push Button Switch Panel SPST, IP67
- APEM IP Series Miniature Push Button Switch Panel SPST, IP67
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc

