APEM 9000 Series Miniature Push Button Switch, Momentary, PCB, 4.2 mm Cutout, SPST

Bulk discount available

Subtotal (1 unit)*

€10.88

(exc. VAT)

€13.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 27 April 2026
  • Plus 100 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.88
10 - 49€9.81
50 - 99€8.16
100 - 249€7.62
250 +€6.96

*price indicative

RS Stock No.:
119-3513
Mfr. Part No.:
9233WWCD
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

9000

Panel Cutout Size

4.2 mm

Mount Type

PCB

Contact Configuration

SPST

Terminal Type

Through Hole

Minimum Operating Temperature

-30°C

Actuator Style

Plunger

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Switch Contact Current

100mA

COO (Country of Origin):
FR

9000 Series Miniature Switches


From Apem, the 9000 Series of Miniature Switches are momentary action, with easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.

Features and Benefits:


• Brass nickel plated bushing

• Polyamide, glass filled actuator

• Electrical Life: 250.000 cycles.

Available in this range:


• Stock No: 119-3507 is a SP-NO Momentary Switch for PCB mounting

• Stock No: 119-3513 is a SP-NO Momentary Switch with right angle PCB mounting

• Stock No: 332-846 is a SP-NC Momentary Switch for panel mounting

• Stock No: 336-731 is a SP-NO Momentary Switch for panel mounting

Related links