- RS Stock No.:
- 119-6348
- Manufacturer:
- RS PRO
6 Within 2 working day(s) (EU stock)
38 Within 2 working day(s) (EU stock)
Added
Price Each
€10.39
(exc. VAT)
€12.78
(inc. VAT)
Units | Per unit |
1 - 14 | €10.39 |
15 - 24 | €9.88 |
25 + | €9.55 |
- RS Stock No.:
- 119-6348
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO Hand Held ABS Enclosures
Introducing the hand held ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for hand held electrical applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent and scratch resistant properties. The lid can be secured to the base via screws, providing excellent protection of internal components. This range of ABS enclosures also feature a textured finish for added durability, grip and style to suit a range of applications. These high quality ABS boxes are available in a variety of sizes in either black or white, with a selection featuring an integral battery compartment for easy access.
Features and benefits
• Textured ABS material providing excellent durability and style
• Ideal for use in a range of handheld electronic projects and applications
• Flexibility regarding layout
• Available in either black or white
• A selection in the range include integral battery compartments (506-031, 506-019, 119-6310, 119-6348, 222-812)
• Ideal for use in a range of handheld electronic projects and applications
• Flexibility regarding layout
• Available in either black or white
• A selection in the range include integral battery compartments (506-031, 506-019, 119-6310, 119-6348, 222-812)
Application
These highly durable ABS plastic box enclosures are suitable for use with a range of electronic handheld applications that require a level of protection of internal components.
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
Is this waterproof?
This enclosure is not waterproof and is not intended for use outdoors.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 190.5 mm |
External Width | 101.6 mm |
External Height | 28.9 mm |
Integral Battery Compartment | No |
Colour | Black |
External Dimensions | 190.5 x 101.6 x 28.9mm |
Standards Met | RoHS Compliant, UL 94 HB, UL E56070 |
Keypad Recess | Yes |