Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.3°C, 8 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-7354
Mfr. Part No.:
STS30-DIS
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

2.6mm

Height

1mm

Width

2.6mm

Resolution

0.015 °C

Dimensions

2.6 x 2.6 x 1mm

COO (Country of Origin):
CH

STS3x-DIS High-Accuracy Temperature Sensor


High-accuracy digital temperature sensors from Sensirion featuring increased intelligence, reliability and improved accuracy specifications in comparison to their predecessors. Functionality includes enhanced signal processing, two user selectable I2C addresses and communication speeds of up to 1 MHz.
123-7354 · STS30-DIS
123-7355 · STS31-DIS

Temperature measurement range -40 to 125°C
Accuracy: ±0.3°C (STS30: 0 to 65°C, STS31: -40 to 90°C)
Compact 2.5 x 2.5 x 0.9 mm DFN8 package
Wide supply voltage range: 2.4 to 5.5 V


Temperature & Humidity Sensors, Sensirion

Related links