Schurter Panel Mount Fuse Holder, 500 V ac

Bulk discount available

Subtotal (1 unit)*

€6.29

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 232 unit(s) ready to ship from another location
  • Plus 74 unit(s) shipping from 05 May 2026
  • Plus 100 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€6.29
25 - 49€5.83
50 +€5.66

*price indicative

RS Stock No.:
123-8467
Distrelec Article No.:
133-17-173
Mfr. Part No.:
0031.1611
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Voltage

500 V ac

IP Rating

IP40

Standards/Approvals

No

Cap Style

Slotted

Series

FEC

Schurter FEC Series


Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap.

For appliances in unattended use

Low profile fuse holder with insulation walls

Panel Mount

IP40 Rated

Quick connect terminals

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Related links