RS PRO IDS6072AU, 70MHz Portable Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 124-0229
- Manufacturer:
- RS PRO
Discontinued
- RS Stock No.:
- 124-0229
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Portable | |
| Interface | USB | |
| Oscilloscope Form | Digital Storage | |
| Sample Rate Random | 1 Gsps, 25 Gsps | |
| Screen Size | 5.7in | |
| Record Length | 2M points | |
| Safety Category | CAT II 300V | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Dimensions | 310 x 140 x 142mm | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Weight | 2.5kg | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Length | 310mm | |
| Digital/Analogue | Digital | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 5ns | |
| Display Type | TFT LCD | |
| Height | 142mm | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Portable | ||
Interface USB | ||
Oscilloscope Form Digital Storage | ||
Sample Rate Random 1 Gsps, 25 Gsps | ||
Screen Size 5.7in | ||
Record Length 2M points | ||
Safety Category CAT II 300V | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Dimensions 310 x 140 x 142mm | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Weight 2.5kg | ||
Minimum Vertical Sensitivity 2mV/div | ||
Length 310mm | ||
Digital/Analogue Digital | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 5ns | ||
Display Type TFT LCD | ||
Height 142mm | ||
Power Source Mains | ||
Related links
- RS PRO IDS1072AU 2 Analogue Channels - UKAS Calibrated
- RS PRO IDS1072AU 2 Analogue Channels - RS Calibrated
- RS PRO IDS2072E Digital Portable Oscilloscope 70MHz
- RS PRO IDS6052U 2 Analogue Channels - RS Calibrated
- RS PRO IDS6102AU 2 Analogue Channels - RS Calibrated
- Tektronix MDO3032 MDO3000 Series Digital Portable Oscilloscope 350MHz - UKAS Calibrated
- RS PRO IDS6052U 2 Analogue Channels - UKAS Calibrated
- RS PRO IDS6102AU 2 Analogue Channels - UKAS Calibrated


