STMicroelectronics 650V 12A, SiC Schottky Diode, 2-Pin TO-220AC STPSC12065DY
- RS Stock No.:
- 124-1124
- Mfr. Part No.:
- STPSC12065DY
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)**
€6.36
(exc. VAT)
€7.82
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €3.18 | €6.36 |
**price indicative
- RS Stock No.:
- 124-1124
- Mfr. Part No.:
- STPSC12065DY
- Manufacturer:
- STMicroelectronics
Related links
- STMicroelectronics 650V 12A 2-Pin TO-220AC STPSC12065DY
- Infineon 650V 12A 2-Pin PG-TO220 IDH12G65C5XKSA2
- Infineon 650V 12A 2-Pin PG-TO220 IDH12G65C6XKSA1
- Vishay 650V 12A 3-Pin 2L TO-220AC VS-C12ET07T-M3
- Infineon 650V 12A 2-Pin D2PAK IDK12G65C5XTMA2
- Infineon 650V 12A 10-Pin PG-HDSOP IDDD12G65C6XTMA1
- STMicroelectronics 650V 8A 2-Pin TO-220AC STPSC8065D
- STMicroelectronics 650V 22A 2-Pin TO-220AC STPSC4H065DI