STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC STPSC4H065DI
- RS Stock No.:
- 860-7463
- Mfr. Part No.:
- STPSC4H065DI
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 40%
View bulk pricing optionsSubtotal (1 unit)*
€2.35
(exc. VAT)
€2.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.35 | - |
| 10 - 99 | €1.40 | 40% |
| 100 - 499 | €1.38 | 41% |
| 500 - 999 | €1.36 | 42% |
| 1000 + | €1.35 | 42% |
*price indicative
- RS Stock No.:
- 860-7463
- Mfr. Part No.:
- STPSC4H065DI
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 22A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | STPSC | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.5V | |
| Peak Reverse Current Ir | 170μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Diameter | 3.75mm | |
| Height | 15.9mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 22A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series STPSC | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.5V | ||
Peak Reverse Current Ir 170μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Diameter 3.75mm | ||
Height 15.9mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier.
• No or negligible reverse recovery
• Switching behaviour independent of temperature
• Dedicated to PFC applications
• High forward surge capability
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC STPSC4H065DI
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC STPSC6H065DI
- STMicroelectronics 650 V 8 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220AC STPSC20065D
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC STPSC10065D
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC STPSC20065DI
- STMicroelectronics 650 V 12 A Diode Schottky 2-Pin TO-220AC STPSC12065DY
- STMicroelectronics 650 V 8 A Diode Schottky 2-Pin TO-220AC STPSC8065D
