- RS Stock No.:
- 124-1624
- Mfr. Part No.:
- UTS1JC20HYBMPN
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 124-1624
- Mfr. Part No.:
- UTS1JC20HYBMPN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTS Hybrid Connector, Power+ MPO
From Souriau, the UTS Hybrid connector has a mixed layout of fibre optic (MPO) and copper conductors for an all-in-one power and optic solution. Designed for installation or retrofit of antenna equipment, the connector has high ingress protection and can easily withstand harsh and wet environments.
With an ergonomic quick locking system that mates with an audible click, the UTS Hybrid connector offers a quick and reliable connection for applications such as cell tower distribution boxes and remote radio heads.
With an ergonomic quick locking system that mates with an audible click, the UTS Hybrid connector offers a quick and reliable connection for applications such as cell tower distribution boxes and remote radio heads.
Features and Benefits:
• Thermoplastic housing and back shell UL94-V0
• Operating temperature of -40°C to +105°C
• Contact Resistance of <5mΩ
• Mates to IP68
• UV Resistant
• Corrosion Free
• Operating temperature of -40°C to +105°C
• Contact Resistance of <5mΩ
• Mates to IP68
• UV Resistant
• Corrosion Free
Available in this Range:
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 + MPO |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Series | UTS |
Body Orientation | Straight |
Shell Size | 20 |
Pole Format | 3P + MPO |
- RS Stock No.:
- 124-1624
- Mfr. Part No.:
- UTS1JC20HYBMPN
- Manufacturer:
- Souriau Sunbank by Eaton