- RS Stock No.:
- 124-6390
- Manufacturer:
- RS PRO
42 In stock for delivery within 2 working days
Added
Price Each
€8.24
(exc. VAT)
€10.14
(inc. VAT)
Units | Per unit |
1 - 9 | €8.24 |
10 - 24 | €7.28 |
25 - 49 | €6.61 |
50 - 99 | €6.00 |
100 + | €5.52 |
- RS Stock No.:
- 124-6390
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS BNC Feedthrough Connectors In XLR Shell
A range of RS Pro metal BNC feedthrough connectors. The rugged 50 Ω and 75 Ω connectors are housed in robust nickel plated zinc XLR shells with universal 23.6 mm diameter panel cut outs. The metal feedthrough connectors are suitable for front or rear panel mounting.
Part number 124-6390 50 Ω
Part number 124-6391 75 Ω
Part number 124-6390 50 Ω
Part number 124-6391 75 Ω
Features and Benefits
Rugged construction
Universal XLR panel cut out
No special tooling required
Front or back panel mounting
Universal XLR panel cut out
No special tooling required
Front or back panel mounting
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Rear Mount |
Impedance | 50Ω |
Termination Method | Plug In |
Body Orientation | Straight |
Body Plating | Zinc/Nickel |