- RS Stock No.:
- 124-6717
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 15-08-2024, delivery within 2 working days
Price Each
€7.27
(exc. VAT)
€8.94
(inc. VAT)
Units | Per unit |
1 + | €7.27 |
- RS Stock No.:
- 124-6717
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M12 In-Line Push-Pull Cable Socket
From RS Pro, these push-pull sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
Panel hole cutout diameter: 12 mm
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm see part numbers
124-6713 124-6714 124-6715 124-6716
Cable outer diameter: 5 mm to 8 mm
124-6717 124-6719 124-6720 124-6721
Solder termination
Chrome plated brass shell material
Inline cable mounted
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm see part numbers
124-6713 124-6714 124-6715 124-6716
Cable outer diameter: 5 mm to 8 mm
124-6717 124-6719 124-6720 124-6721
Solder termination
Chrome plated brass shell material
Inline cable mounted
RS Pro Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 13.0A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Metal |
Pole Format | 2P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 124-6717
- Manufacturer:
- RS PRO