Siretta DELTA12A/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- RS Stock No.:
- 124-8669
- Mfr. Part No.:
- DELTA12A/x/BNCM/S/S/17
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€17.23
(exc. VAT)
€21.19
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.23 |
| 10 - 24 | €16.80 |
| 25 - 49 | €15.88 |
| 50 - 99 | €15.35 |
| 100 + | €14.56 |
*price indicative
- RS Stock No.:
- 124-8669
- Mfr. Part No.:
- DELTA12A/x/BNCM/S/S/17
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | BNC | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Direct | |
| Antenna Length | 130mm | |
| Maximum Frequency | 458MHz | |
| Gain | 3dBi | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 151MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | 1/4 Wave Radiating Element | |
| Standards/Approvals | EU, RoHS | |
| Number of Bands | 4 | |
| Series | DELTA 12A | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type BNC | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Direct | ||
Antenna Length 130mm | ||
Maximum Frequency 458MHz | ||
Gain 3dBi | ||
Directivity Omni-Directional | ||
Minimum Frequency 151MHz | ||
Connector Gender Male | ||
Antenna Internal Construction 1/4 Wave Radiating Element | ||
Standards/Approvals EU, RoHS | ||
Number of Bands 4 | ||
Series DELTA 12A | ||
- COO (Country of Origin):
- TW
DELTA12A - 433/458 MHz Whip Antenna
The Delta 12A ISM band antennas are tuned for 433/458 MHz frequencies. The 1/4 wave whip antenna is housed in flexible rubber with the connector moulded in.
Available with 2 different connectors:
DELTA12A/x/BNCM/S/S/17 - BNC Male connector (RS 124-8669)
DELTA12A/x/SMAM/S/S/17 - SMC Male connector (RS 124-8670)
Temperature range: -30 to +75˚C
Impedance: 50 Ω
Gain: 3 dBi
VSWR: ≤ 2.0:1
Max input power: 50 W
Freq. range: ISM bands 433/458 MHz
Polarisation: Vertical
Radiating element: 1/4 wave whip
Dimensions: 130 mm
Connector: SMA Male or BNC Male
Housing: Black rubber
433MHz Antenna
Related links
- Siretta DELTA12B/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12C/x/BNCM/S/S/17 Rod Omni-Directional Antenna with SMA Connector, LoRaWAN
- Siretta DELTA5A/x/BNCM/S/S/17 Rod Multi-Band Antenna with SMA Male Connector, 4G/5G
- Siretta Whip Omni-Directional Antenna with SMA Connector, ISM Band
