Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 176-7074
- Mfr. Part No.:
- DELTA12C/x/SMAM/S/S/17
- Manufacturer:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-7074
- Mfr. Part No.:
- DELTA12C/x/SMAM/S/S/17
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Direct | |
| Antenna Length | 130mm | |
| Gain | 3dBi | |
| Maximum Frequency | 915MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 151MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | 1/4 Wave Radiating Element | |
| Standards/Approvals | RoHS, EU | |
| Series | DELTA 12 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Direct | ||
Antenna Length 130mm | ||
Gain 3dBi | ||
Maximum Frequency 915MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 151MHz | ||
Connector Gender Male | ||
Antenna Internal Construction 1/4 Wave Radiating Element | ||
Standards/Approvals RoHS, EU | ||
Series DELTA 12 | ||
- COO (Country of Origin):
- TW
The Delta 12s are a range of ¼ wave ISM whip antennas. This style of antenna is offered in a number of different frequencies that meets all the popular ISM bands. Great quality and affordable pricing, this antenna is perfect for high volume ISM applications within the mobile applications world. The Delta 12s can be tuned to the ISM (Industrial, Scientific and Medical) radio frequency bands of 151/173, 433/458, 869 and 915MHz. 151/173MHz and 433/458MHz dictate combined frequencies into one antenna. The same style and dimensions of the housing/casing is used for each antenna regardless of its frequency.
Range of ISM frequencies covered
3dBi gain / 5dbi high gain
¼ wave radiating element
130mm whip antenna / 170mm high gain
Related links
- Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA12B/x/BNCM/S/S/17 Whip Omni-Directional Antenna with BNC Connector, ISM Band
- Siretta DELTA5A/x/SMAM/S/S/17 Whip Multi-Band Antenna with SMA Connector 868 MHz, ISM Band
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
