Siretta DELTA6C/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector, WiFi (Dual Band)
- RS Stock No.:
- 124-8682
- Mfr. Part No.:
- DELTA6C/x/SMAM/S/S/11
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€15.41
(exc. VAT)
€18.95
(inc. VAT)
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.41 |
| 10 - 24 | €15.02 |
| 25 - 49 | €14.18 |
| 50 - 99 | €13.72 |
| 100 + | €13.04 |
*price indicative
- RS Stock No.:
- 124-8682
- Mfr. Part No.:
- DELTA6C/x/SMAM/S/S/11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| RF Protocols | WiFi (Dual Band) | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Direct | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | SMA | |
| Gain | 5dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Two Part Design | |
| Maximum Frequency | 2.5GHz | |
| Standards/Approvals | No | |
| Series | Delta 6C | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
RF Protocols WiFi (Dual Band) | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Direct | ||
Minimum Frequency 2.4GHz | ||
Connector Type SMA | ||
Gain 5dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Two Part Design | ||
Maximum Frequency 2.5GHz | ||
Standards/Approvals No | ||
Series Delta 6C | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- TW
DELTA 6C Dual Band WiFi/WLAN/Bluetooth/ZigBee Hinged Antenna, Siretta
The Delta 6C is a dual band WiFi/WLAN/Bluetooth/ZigBee antenna, tuned to 2.4 GHz and 5.8 GHz with a peak gain of 4 dBi. It has a 1/2 wave dipole radiating element and a hinged joint enables you to position it for optimum performance.
The Delta 6C antenna can be used with many WiFi modems such as Netgear and TP-link. Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).
DELTA6C/x/SMAM/S/S/11 - SMA male connector (RS 124-8682)
DELTA6C/x/SMAM/RP/S/11 - Reverse polarity SMA male (RS 124-8681)
Operating Temperature: -20 to +65°C
Impedance: 50 Ω
Gain: 4.3 dBi @ 2.4 GHz, 3.94 dBi @ 5.8 GHz
VSWR: <2.0:1
Polarisation: Vertical
Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz
ISM / WiFi: 5.8 GHz
Dimensions
Length: 196 mm
Width: 12.5 mm
2.4GHz Antennas
Related links
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multi-Band Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA7A/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector
- Siretta DELTA6B/x/SMAM/S/S/11 Whip WiFi Antenna with SMA Connector, WiFi
- Siretta ALPHA11/0.2M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Male Connector, WiFi (Dual Band)
- Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO24/1M/SMAM/S/S/17 Rod Antenna with SMA Male Reverse Polarity Connector, WiFi (Dual Band)
- Siretta DELTA7A/x/SMAM/RP/S/11 ISM Band
