Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

Subtotal (1 unit)*

€27.34

(exc. VAT)

€33.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 258 unit(s) shipping from 12 March 2026
  • Plus 10 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.34

*price indicative

RS Stock No.:
124-8718
Mfr. Part No.:
TANGO24/1M/SMAM/S/RP/17
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

WiFi (Dual Band)

Internal/External

External

Product Type

WiFi Antenna

Antenna Physical Form

Puck

Antenna Mount Type

Through Hole/Bolted

Connector Type

SMA RP

Minimum Frequency

2.4GHz

Gain

3dBi

Cable Length

1m

Directivity

Omni-Directional

Connector Gender

Male

Maximum Frequency

5.8GHz

Standards/Approvals

No

Series

Tango 24

Number of Bands

2

TANGO 24 - IP67 2.4 GHz WiFi/WLAN/Bluetooth/ZigBee Puck Antenna, Siretta


The Tango 24 puck shaped antenna is tuned to 2.4 GHz WiFi/WLAN/Bluetooth/ZigBee frequencies. Mountable internally or externally using its M12 screw and its IP67 rating ensures it is protected whatever the weather. The Tango 24 achieves a peak gain of 3 dBi maximising the range of WiFi modems, Bluetooth or ZigBee signals.

Supplied with 1 metre RG174 coaxial cable with an SMA male connector.

Operating Temperature: -30 to +60˚C

Impedance: 50 Ω

Gain: 3 dBi

VSWR: ≤1.5

Polarisation: Vertical

Radiation: Omnidirectional

Dimensions: 40 mm (diameter) x 15 mm (height, excluding screw thread)

Operating Frequencies

WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz

2.4GHz Antennas


Related links