Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- RS Stock No.:
- 124-8720
- Mfr. Part No.:
- TANGO25A/0.1M/SMAM/S/RP/29
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€20.69
(exc. VAT)
€25.45
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 12 March 2026
- Plus 11 unit(s) shipping from 14 April 2026
- Plus 35 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.69 |
| 5 - 9 | €19.44 |
| 10 - 24 | €18.61 |
| 25 - 49 | €17.56 |
| 50 + | €16.55 |
*price indicative
- RS Stock No.:
- 124-8720
- Mfr. Part No.:
- TANGO25A/0.1M/SMAM/S/RP/29
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| RF Protocols | WiFi (Dual Band) | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Stubby | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | Through Hole/Bolted | |
| Connector Type | SMA RP | |
| Gain | 2.4dB | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 5GHz | |
| Standards/Approvals | No | |
| Series | Tango 25A | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
RF Protocols WiFi (Dual Band) | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Stubby | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type Through Hole/Bolted | ||
Connector Type SMA RP | ||
Gain 2.4dB | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 5GHz | ||
Standards/Approvals No | ||
Series Tango 25A | ||
- COO (Country of Origin):
- TW
TANGO 25 / 25A - IP65 Miniature WiFi / Dual Band WiFi Antennas, Siretta
The Tango 25/25A are miniature through-hole mount WiFi/WLAN/Bluetooth/ZigBee antennas. The TANGO 25 is single band on tuned to 2.4 GHz while the TANGO25A is dual band adding in 5.8 GHz frequency band.
They measure just 22 x 22 mm and are one the most compact screw mount WiFi antennas available. A peak gain of 2 dBi on the 2.4 GHz to 2.5 GHz band, and 4 dBi on the 5.1 GHz to 5.9 GHz band providing improved signal transmission/reception of WiFi, Bluetooth or ZigBee products.
Supplied with 100 mm of RG174 coaxial cable with a reverse polarity SMA male connector.
Operating Temperature: -30 to +60˚C
Impedance: 50 Ω
Gain: 2 dBi @ 2.4 GHz / 5 dBi @ 5 GHz
VSWR: 2 max
Polarisation: Vertical
Radiation: Omnidirectional
Protection: IP65
Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz
Dual band WiFi: 5.1 GHz to 5.8 GHz
Dimensions
22 mm (diameter), height: 22 mm (excluding screw thread)
Weight: 13 g +/- 2 g
Through hole mount: 8 mm long screw thread
2.4GHz Antennas
Related links
- Siretta TANGO25/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector WiFi
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO23/0.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector Wi-Fi (Dual Band)
- Siretta TANGO23/2.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector Wi-Fi (Dual Band)
- Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector Wi-Fi (Dual Band)
- Siretta DELTA14/SMAM/S/RP/11 Stubby WiFi Antenna with SMA RP Connector WiFi
- Siretta TANGO36/1.5M/SMAM/RP/S/29 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
