Siretta ASMZ Series Male TNC to Male SMA, 5m, RF LLC200A Coaxial, Terminated50 Ω
- RS Stock No.:
- 124-8840
- Mfr. Part No.:
- ASMZG500A058L13
- Manufacturer:
- Siretta
Subtotal (1 unit)**
€47.83
(exc. VAT)
€58.83
(inc. VAT)
63 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €47.83 |
**price indicative
- RS Stock No.:
- 124-8840
- Mfr. Part No.:
- ASMZG500A058L13
- Manufacturer:
- Siretta
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
Terminated/Unterminated | Terminated | |
Connector 1 | TNC | |
Connector 2 | SMA | |
Coaxial Type | RF LLC200A | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Outer Diameter | 4.95mm | |
Characteristic Impedance | 50 Ω | |
Attenuation | 86.5 dB/ 100 m | |
Length | 5m | |
Sheath Colour | Black | |
Maximum Operating Temperature | +85°C | |
Capacitance | 80pF/m | |
Minimum Operating Temperature | -40°C | |
Conductor Material | Copper | |
Insulation Material | Foam PE | |
Shielding | Tinned Copper Braid | |
Series | ASMZ | |
Operating Temperature Range | -40 → +85 °C | |
Select all | ||
---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Connector 1 TNC | ||
Connector 2 SMA | ||
Coaxial Type RF LLC200A | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Outer Diameter 4.95mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 86.5 dB/ 100 m | ||
Length 5m | ||
Sheath Colour Black | ||
Maximum Operating Temperature +85°C | ||
Capacitance 80pF/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Copper | ||
Insulation Material Foam PE | ||
Shielding Tinned Copper Braid | ||
Series ASMZ | ||
Operating Temperature Range -40 → +85 °C | ||
Related links
- Siretta ASMZ Series Male TNC to Female FME RF LLC200A Coaxial, Terminated
- Siretta ASMZ Series Male TNC to Male SMA RF LLC200A Coaxial, Terminated50 Ω
- Siretta ASMZ Series Male TNC to Female FME RF LLC200A Coaxial, Terminated
- Siretta ASMA Series Male SMA to Male RP-SMA RF LLC200A Coaxial,...
- Siretta ASMA Series Male SMA to Female SMA RF LLC200A Coaxial,...
- Siretta ASMN Series Male SMA to Female N Type RF LLC200A Coaxial,...
- Siretta ASMA Series Male SMA to Female FME RF LLC200A Coaxial,...
- Siretta ASMA Series Male SMA to Male FME RF LLC200A Coaxial, Terminated50 Ω