Siretta ASM Series Male TNC to Male SMA, 15m, LLC200A Coaxial, Terminated50 Ω
- RS Stock No.:
- 140-8024
- Mfr. Part No.:
- ASMZG1500A058L13
- Manufacturer:
- Siretta
Subtotal (1 bag of 1 unit)**
€71.12
(exc. VAT)
€87.48
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Bag(s) | Per Bag |
---|---|
1 + | €71.12 |
**price indicative
- RS Stock No.:
- 140-8024
- Mfr. Part No.:
- ASMZG1500A058L13
- Manufacturer:
- Siretta
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siretta | |
Terminated/Unterminated | Terminated | |
Connector 1 | TNC | |
Connector 2 | SMA | |
Coaxial Type | LLC200A | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Outer Diameter | 5mm | |
Characteristic Impedance | 50 Ω | |
Attenuation | 0.15 dB | |
Length | 15m | |
Sheath Colour | Black | |
Conductor Strand Type | Solid | |
Conductor Material | Copper | |
Insulation Material | Foam PE | |
Shielding | Tinned Copper Braid | |
Series | ASM | |
Sheath Material | PVC | |
Size of Strands | 10.2 mm | |
Select all | ||
---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Connector 1 TNC | ||
Connector 2 SMA | ||
Coaxial Type LLC200A | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Outer Diameter 5mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 0.15 dB | ||
Length 15m | ||
Sheath Colour Black | ||
Conductor Strand Type Solid | ||
Conductor Material Copper | ||
Insulation Material Foam PE | ||
Shielding Tinned Copper Braid | ||
Series ASM | ||
Sheath Material PVC | ||
Size of Strands 10.2 mm | ||
Related links
- Siretta ASM Series Male TNC to Female FME LLC200A Coaxial, Terminated50 Ω
- Siretta ASM Series Male SMA to Male RP-SMA LLC200A Coaxial, Terminated50 Ω
- Siretta ASM Series Male SMA to Female SMA LLC200A Coaxial, Terminated50 Ω
- Siretta ASM Series Male N Type to Male SMA LLC200A Coaxial, Terminated50 Ω
- Siretta ASM Series Male TNC to Male SMA LLC200A Coaxial, Terminated50 Ω
- Siretta ASM Series Male TNC to Female TNC LLC200A Coaxial, Terminated50 Ω
- Siretta ASM Series Male TNC to Male SMA LLC200 Coaxial, Terminated50 Ω
- Siretta ASM Series Male SMA to Male FME LLC200A Coaxial, Terminated50 Ω