onsemi 2N3055AG Transistor, 15 A NPN, 60 V, 2-Pin TO-204
- RS Stock No.:
- 124-9936
- Mfr. Part No.:
- 2N3055AG
- Manufacturer:
- onsemi
Subtotal (1 tray of 100 units)*
€342.50
(exc. VAT)
€421.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €3.425 | €342.50 |
*price indicative
- RS Stock No.:
- 124-9936
- Mfr. Part No.:
- 2N3055AG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Power Dissipation Pd | 115W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Series | 2N3055 | |
| Length | 39.37mm | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Power Dissipation Pd 115W | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Series 2N3055 | ||
Length 39.37mm | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The ON Semiconductor 2N3055AG 15A, 60V NPN bipolar transistor. It comes from the PowerBase series of transistors. The 2N3055AG is designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits, such as relay drivers, solenoid drivers, DC-DC converters or inverters.
The 2N3055AG comes in a 2-pin TO-204 package for through-hole mounting.
• High safe operating area
• High current gain
• Low saturation voltage
Versions Available:
124-9936 - tray of 100
774-3212 - single
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor 60 V, 2-Pin TO-204
- onsemi 2N3055G Transistor 60 V, 2-Pin TO-204
- onsemi Transistor 120 V, 2-Pin TO-204
- onsemi Transistor 140 V, 2-Pin TO-204
- onsemi MJ15001G Transistor 140 V, 2-Pin TO-204
- onsemi MJ15015G Transistor 120 V, 2-Pin TO-204
- onsemi Transistor 60 V, 3-Pin TO-220
- onsemi Transistor 60 V, 3-Pin SOT-93
