- RS Stock No.:
- 125-1633
- Mfr. Part No.:
- 6377 90
- Manufacturer:
- Cablofil International
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 20
€84.69
(exc. VAT)
€104.17
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €84.69 | €4.234 |
5 + | €76.23 | €3.812 |
*price indicative |
- RS Stock No.:
- 125-1633
- Mfr. Part No.:
- 6377 90
- Manufacturer:
- Cablofil International
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Cablofil Couplers
Cablofil Medium Duty PVC Cable Tray
PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.
Easy to install
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant
Specifications
Attribute | Value |
---|---|
Accessory Type | Coupler |
Material | PVC |
Standards Met | EN 61537 |
For Use With | PVC Cable Tray 50 mm Height 75 → 150 mm Width |
Tray and Basket Type | Cable Tray |
Series | PCT |