RS PRO M14 63 mm Dia. Adjustable Foot, Zinc Plated Steel, 1800 kg Static Load Capacity 5 ° Tilt Angle
- RS Stock No.:
- 126-6372
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€41.54
(exc. VAT)
€51.09
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.54 |
| 5 - 9 | €39.46 |
| 10 + | €38.23 |
*price indicative
- RS Stock No.:
- 126-6372
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 1800kg | |
| Thread Size | M14 | |
| Thread Length | 100mm | |
| Tilt Angle | 5 ° | |
| Base Material | Zinc Plated Steel | |
| Base Diameter | 63mm | |
| Overall Height | 119mm | |
| Stud Material | Zinc Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adjustable Foot | ||
Static Load Rating 1800kg | ||
Thread Size M14 | ||
Thread Length 100mm | ||
Tilt Angle 5 ° | ||
Base Material Zinc Plated Steel | ||
Base Diameter 63mm | ||
Overall Height 119mm | ||
Stud Material Zinc Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
FAQs
What is the thread size?
This features an M14 thread size.
What is the load capacity?
This features a static load capacity of 1800 kg.
Are these articulated?
Yes, these mounts have a 5 degree articulation capabilities.
RS PRO Height Adjustable Mount
RS PRO height adjustable mounts are used for levelling and support. Suitable for use in a wide variety of applications including lathes, milling machines, machining centres and conveyor systems..
Adjustable Feet various sizes include:
126-3555 - M10 100mm, 50mm Dia.
126-3563 - M10 100mm, 60mm Dia.
126-3550 - M12 125mm, 80mm Dia.
126-3549 - M10, 80mm Dia.
126-3560 - M12 125mm, 80mm Dia.
126-3551 - M12 100mm, 50mm Dia.
126-3896 - M12 75mm, 80mm Dia.
126-3557 - M12, 120mm Dia.
126-3906 - M12, 90mm Dia.
126-3553 - M12 150mm, 80mm Dia.
126-6372 - M14 100mm, 63mm Dia.
126-3554 - M16 150mm, 100mm Dia.
126-3558 - M16 100mm, 120mm Dia.
126-3562 - M16 150mm, 80mm Dia.
126-3564 - M16 125mm, 100mm Dia.
126-3897 - M16 125mm, 120mm Dia.
126-3907 - M16, 109mm Dia.
126-3908 - M16, 150mm Dia.
126-3552 - M20 125mm, 160mm Dia.
126-3909 - M20, 200mm Dia.
Features and Benefits:
The VF mounts are used for leveling and support, it in many applications including lathes, milling machines, machining centres and conveyor systems
The base rubber is made of oil resistant NBR, with the stainless-steel versions being commonly used in the food industry
These feet satisfy REACH and RoHS regulations
Typical Application
Adjustable feet are a highly versatile type of adjustable height mount used to level and support a wide range of applications. They are often manufactured using a combination of materials such as a steel thread and a plastic or rubber base. Adjustable feet allow you to adjust the support height of various objects such as furniture displays whilst reducing vibration and noise when used with machinery. Adjustable feet are used in a wide range of environments including:
• Workshops
• Machinery
• Storage
• Retail
• DIY
• Carpentry
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
Related links
- RS PRO M12 50 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M16 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M14 50 mm Dia. Adjustable Foot 400 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 60 mm Dia. Adjustable Foot 700 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M14 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 123 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 83 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
- RS PRO M20 83 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 30 ° Tilt Angle
