- RS Stock No.:
- 132-132
- Mfr. Part No.:
- TMT-MK2
- Manufacturer:
- TRACOPOWER
141 In stock for delivery within 2 working days
Added
Price Each
€24.40
(exc. VAT)
€30.01
(inc. VAT)
Units | Per unit |
1 - 4 | €24.40 |
5 - 9 | €23.67 |
10 - 24 | €22.94 |
25 - 49 | €22.20 |
50 + | €21.47 |
- RS Stock No.:
- 132-132
- Mfr. Part No.:
- TMT-MK2
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series
Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Note
Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1
Approvals
CB; UL
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Mounting Kit |
For Use With | TMT 30xxxC |
- RS Stock No.:
- 132-132
- Mfr. Part No.:
- TMT-MK2
- Manufacturer:
- TRACOPOWER