CK Phillips, PH3 Tip, 150 mm Blade, VDE/1000V, 285 mm Overall
- RS Stock No.:
- 132-5267
- Mfr. Part No.:
- T49142-3
- Manufacturer:
- CK
Subtotal (1 unit)*
€16.42
(exc. VAT)
€20.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.42 |
*price indicative
- RS Stock No.:
- 132-5267
- Mfr. Part No.:
- T49142-3
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Phillips | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Overall Length | 285 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Phillips | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Overall Length 285 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- CK Standard 150 mm Blade VDE/1000V Approved, 285 mm Overall
- CK Pozidriv 150 mm Blade 285 mm Overall
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wiha Phillips 150 mm Blade 268 mm Overall
- Bahco Phillips Screwdriver 175 mm Blade 285 mm Overall
- RS PRO Phillips 150 mm Blade, VDE/1000V
- CK Phillips 100 mm Blade 220 mm Overall
- CK Phillips 60 mm Blade 155 mm Overall
