RS PRO Phillips, PH3 Tip, 150 mm Blade, VDE/1000V
- RS Stock No.:
- 252-999
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-999
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Phillips | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Handle Material | PP; TPR | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Phosphate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Phillips | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Handle Material PP; TPR | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Phosphate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- RS PRO Phillips 150 mm Blade, VDE/1000V
- RS PRO Phillips 150 mm Blade, 262 mm Overall
- CK Phillips 150 mm Blade 285 mm Overall
- Wiha Phillips 150 mm Blade 268 mm Overall
- Wera Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 262mm Overall
- RS PRO Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Bahco Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- CK Screwdriver 150 mm Blade VDE/1000V Approved, 285mm Overall
