Huber+Suhner 1324.19.0056 Square WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 132-8131
- Mfr. Part No.:
- 1324.19.0056
- Manufacturer:
- Huber & Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-8131
- Mfr. Part No.:
- 1324.19.0056
- Manufacturer:
- Huber & Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber & Suhner | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Antenna Mounting Type | Wall/Pole | |
| Gain | 8dBi | |
| Antenna Directivity | Directional | |
| Series | SENCITY Spot-S MIMO | |
| Select all | ||
|---|---|---|
Brand Huber & Suhner | ||
Internal/External External | ||
RF Protocols WiFi | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Antenna Mounting Type Wall/Pole | ||
Gain 8dBi | ||
Antenna Directivity Directional | ||
Series SENCITY Spot-S MIMO | ||
- COO (Country of Origin):
- CN
Sencity® Spot-S WiFi Antennas, Huber+Suhner
The SENCITY® SPOT-S WiFi antennas from Huber & Suhner offer high performance even in harshest environmental conditions.
Rated to IP67
Suitable for indoor or outdoor applications
Wall mounting materials included
Approved to EN 50155, EN 45545-2 and EN 50125-3 (Railway applications)
Suitable for indoor or outdoor applications
Wall mounting materials included
Approved to EN 50155, EN 45545-2 and EN 50125-3 (Railway applications)
Sencity Spot-S WiFi Antenna Range
WiFi Band 2.4 GHz to 2.485 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1324.19.0057 (RS 132-8130)
WiFi Band 2.4 GHz to 2.485 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1324.19.0056 (RS 132-8131)
WiFi Band 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1356.19.0022 (RS 132- 8133)
WiFi Band 5.15 GHz to 5.975 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1356.19.0023 (RS 132-8134)
WiFi Band 5.15 GHz to 5.975 GHz, 3 x 3 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with triple QMA female connectors - 1356.35.0003 (RS 132-8135)
WiFi Dual-Band 2.4 GHz to 2.485 GHz & 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi Dual band antenna with twin SMA female connectors - 1399.19.0221 (RS 132-8132)
Sencity Spot-S WiFi antenna with SMA female connector - 1324.19.0057 (RS 132-8130)
WiFi Band 2.4 GHz to 2.485 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1324.19.0056 (RS 132-8131)
WiFi Band 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1356.19.0022 (RS 132- 8133)
WiFi Band 5.15 GHz to 5.975 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1356.19.0023 (RS 132-8134)
WiFi Band 5.15 GHz to 5.975 GHz, 3 x 3 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with triple QMA female connectors - 1356.35.0003 (RS 132-8135)
WiFi Dual-Band 2.4 GHz to 2.485 GHz & 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi Dual band antenna with twin SMA female connectors - 1399.19.0221 (RS 132-8132)
Huber+Suhner Antennas
Related links
- Huber+Suhner 1324.19.0057 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1356.19.0022 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1356.19.0023 Square WiFi Antenna with SMA Connector, WiFi
- Huber+Suhner 1399.19.0221 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Huber+Suhner 1399.17.0210 Square WiFi Antenna with Type N Connector, WiFi
- Huber+Suhner 1354.17.0001 Square WiFi Antenna with Type N Connector, WiFi
- Huber+Suhner 1356.35.0003 Square WiFi Antenna with QMA Connector, WiFi
- Huber+Suhner 1356.17.0077 Square WiFi Antenna with Type N Female Connector, WiFi
