3M BADC Black PVC 20m Anti-slip Hazard Tape, 1.48mm Thickness
- RS Stock No.:
- 133-6339
- Mfr. Part No.:
- BADC25
- Manufacturer:
- 3M
3 Within 1 working day(s) (IE stock)
164 Within 2 working day(s) (EU stock)
Price Each
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Units | Per unit |
---|---|
1 + | €24.24 |
- RS Stock No.:
- 133-6339
- Mfr. Part No.:
- BADC25
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
3M Course Anti-Slip Tape
Bought to you by 3M, this course anti-slip tape is especially designed to prevent any slips or trips within the workplace. It is especially effective with ramps, heavy traffic corridors, fire escapes, ladders, stairs including kitchens with dirty and wet oily floors. This ant-slip tape is self-adhesive, extremely durable and is perfect for extreme conditions. With the reverse of the tape coated in a pressure sensitive adhesive it is quick and easy to use.
Features and Benefits
• Safe
• Extreme slip resistant
• Excellent in heavy duty conditions
• Excellent for out-door use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available
• Extreme slip resistant
• Excellent in heavy duty conditions
• Excellent for out-door use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available
Applications
Anti-slip tape can be employed in any work or domestic environment where the chance of slipping may occur. In order to effectively protect workers and the public, be sure your choice of anti-slip tape conforms to relevant health and safety guidelines. It is suitable for use on:
• Dry floors
• Wet floors
• Oily floors
• Industrial
• Agriculture
• Building construction
• Road construction
• Heavy pedestrian traffic
• Heavy vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens
• Dry floors
• Wet floors
• Oily floors
• Industrial
• Agriculture
• Building construction
• Road construction
• Heavy pedestrian traffic
• Heavy vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens
Available in this range
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
3M Anti-Slip Hazard Tape, 25mm Width, Open Abrasive Pattern - 700 Series - BADC25
Reduce the risk of accidents on wet or greasy floors and stairs with this anti-slip hazard tape from 3M. Its coarse surface offers reliable traction to prevent falls in high-traffic areas. Thanks to large mineral abrasive particles, you can be sure of your footing even in the presence of mud or oils. The tape's 20m long, so there's enough for long runs or lots of jobs.
Features & Benefits
• Open abrasive pattern resists clogging, making it easy to clean
• Absorbs paint without loss of friction, so you can colour it without worrying about quality
• Absorbs paint without loss of friction, so you can colour it without worrying about quality
Applications
• Marine engineering
• Oil and gas plants
• Mechanical workshops
• Oil and gas plants
• Mechanical workshops
How do I install this tape?
First, clean the application surface with alcohol to remove dust. Next, measure and cut the length of tape that you need with scissors or a knife. Remove the backing and press the tape to the floor with a roller to achieve a firm hold.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Anti-Slip Tape |
Backing Material | PVC |
Width | 25mm |
Length | 20m |
Thickness | 1.48mm |
Model Number | BADC |