Silicon Labs EFM12PG12 Pearl Gecko MCU RF MCU Starter Kit SLSTK3402A
- RS Stock No.:
- 134-7237
- Mfr. Part No.:
- SLSTK3402A
- Manufacturer:
- Silicon Labs
Bulk discount available
Subtotal (1 unit)*
€100.92
(exc. VAT)
€124.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | €100.92 |
| 2 - 4 | €95.87 |
| 5 + | €90.83 |
*price indicative
- RS Stock No.:
- 134-7237
- Mfr. Part No.:
- SLSTK3402A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | RF MCU | |
| Kit Classification | Starter Kit | |
| Kit Name | EFM12PG12 Pearl Gecko MCU | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology RF MCU | ||
Kit Classification Starter Kit | ||
Kit Name EFM12PG12 Pearl Gecko MCU | ||
Related links
- Silicon Labs EFM32 Pearl Gecko MCU Starter Kit SLSTK3401A
- Silicon Labs ToolStick University MCU Starter Kit TOOLSTICKUNISK
- Silicon Labs Wireless Gecko Module xGM210Lx22 RF Transceiver Radio Board for Wireless Gecko Starter Kit SLWRB4309B
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 868 MHz SLWRB4163A
- Silicon Labs Wireless Module Starter Kit xGM210Px32 Wireless Gecko Module Bluetooth Starter Kit for Wireless
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs Wi-SUN Wireless Starter Kit EFR32MG12 Wireless SoC WiFi Development Board for EFR32MG12 Mighty Gecko
