Silicon Labs Wireless Gecko Module xGM210Lx22 RF Transceiver Radio Board for Wireless Gecko Starter Kit SLWRB4309B
- RS Stock No.:
- 268-7563
- Mfr. Part No.:
- SLWRB4309B
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€48.22
(exc. VAT)
€59.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.22 |
*price indicative
- RS Stock No.:
- 268-7563
- Mfr. Part No.:
- SLWRB4309B
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RF Transceiver | |
| Kit Classification | Radio Board | |
| Technology | Wireless Module | |
| For Use With | Wireless Gecko Starter Kit | |
| Featured Device | xGM210Lx22 | |
| Kit Name | Wireless Gecko Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RF Transceiver | ||
Kit Classification Radio Board | ||
Technology Wireless Module | ||
For Use With Wireless Gecko Starter Kit | ||
Featured Device xGM210Lx22 | ||
Kit Name Wireless Gecko Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs radio board is an excellent starting point to get familiar with the xGM210Lx22 wireless gecko module. It also provides the necessary tools for developing a Silicon Labs wireless application. BRD4309B contains the xGM210Lx22 module, and it is a plug-in board for the wireless starter kit mainboard.
Wireless SoC with 1024 kB Flash, 96 kB RAM
Integrated chip antenna
Connector for external antenna
RF matching networks, crystals supply decoupling
Related links
- Silicon Labs Wireless Module Starter Kit xGM210Px32 Wireless Gecko Module Bluetooth Starter Kit for Wireless
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 868 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit 169 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 434 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 490 MHz
