MikroElektronika MIKROE-2040 for APDS-9960
- RS Stock No.:
- 136-0780
- Mfr. Part No.:
- MIKROE-2040
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-0780
- Mfr. Part No.:
- MIKROE-2040
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | APDS-9960 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device APDS-9960 | ||
Button G Click & Button R Click mikroBUS™
Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. The Button click boards are the simplest solutions for adding single push buttons to your design. The push buttons are transparent, 6.8mm in diameter and are illuminated by either a green or red LEDs. Operating a switch sends an interrupt signal to the target board microcontroller. The illuminating LED is controlled separately through the mikroBUS PWM pin allowing programming of light intensity or flashing operation. The boards require a power supply of either 3.3 or 5V.
136-0780 MIKROE-2040 Button G Click with Green LED
136-0738 MIKROE-1901 Button R Click with Red LED
Click mikroBUS™ Human-Machine Interface Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Ambient 9 Click Optical Sensor Add-On Board for APDS-9160-003 display management, Devices needing
- MikroElektronika for APDS-9250
- MikroElektronika MIKROE-6293 LED Driver LED Driver for TLC5947 for TLC5947
- MikroElektronika MIKROE-1307 Grove-Blue LED LED Matrix Click for Mikroe-1307
- MikroElektronika MIKROE-3297 LED Driver 5 Click Development Board TPS54201
- MikroElektronika MIKROE-2807 LED Driver 2 Click for MikroBus
- MikroElektronika MIKROE-2239 Matrix RGB Click Development Board for FT900 for MikroBus
- MikroElektronika MIKROE-4115 10x10 RGB Click LED Matrix LED Driver for WS2812 for LED Decorative Lighting, Full Colour
