MikroElektronika MIKROE-3297 LED Driver 5 Click Development Board, Development Board for TPS54200, TPS54201
- RS Stock No.:
- 184-0142
- Mfr. Part No.:
- MIKROE-3297
- Manufacturer:
- MikroElektronika
Discontinued
- RS Stock No.:
- 184-0142
- Mfr. Part No.:
- MIKROE-3297
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | LED Driver 5 Click | |
| Kit Classification | Development Board, Development Board | |
| Featured Device | TPS54200, TPS54201 | |
| Product Type | LED Driver Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name LED Driver 5 Click | ||
Kit Classification Development Board, Development Board | ||
Featured Device TPS54200, TPS54201 | ||
Product Type LED Driver Evaluation Kit | ||
Standards/Approvals RoHS | ||
LED Driver 5 click is a Click board™ capable of driving an array of high-power LEDs with constant current, up to 1.5A. This Click board™ features the TPS54200, a highly integrated LED driver IC, with many useful features. It consists of a synchronous, fixed-frequency buck converter which operates at 600kHz, providing an excellent size/efficiency ratio. LED Driver 5 click can use both analogue and PWM control signal for dimming the connected LED array.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ is ready to use on the development board.
14.5-V to 28-V Wide Input Range
Integrated 150-mΩ and 70-mΩ MOSFETs for 1.5‑A, Continuous Output Current
Low, 2-μA Shutdown Current
Fixed 600-kHz Frequency
Peak Current Mode With Internal Compensation
200-mV and 100-mV Sense Voltage During analogue and PWM Dimming Modes
Precision analogue Dimming (ADIM) by PWM Input
LED-Open and -Short Protection
Sense-Resistor-Open and -Short Protection
Shutdown-and-Latch Mode Protection (TPS54200)
Auto-Retry Mode Protection (TPS54201)
Thermal Shutdown
6-Pin SOT-23-THIN Package
Related links
- MikroElektronika Oximeter 5 Click Development Board for MAX30102 MikroBus
- MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
- MikroElektronika MIKROE-6887 RS485 5 Click Add On Board for MikroBUS for ISO1452
- MikroElektronika MIKROE-4286 CAN FD 5 Click Development Kit for HS CAN Networks for UJA1162A
- MikroElektronika LTE IoT 5 Click SARA-R510M8S LTE Development Board 2100 MHz MIKROE-4325
- Brand-Rex MIKROE-5119 FRAM 5 Click Development Board for FM24V10 for microBUS
- MikroElektronika MIKROE-3401, Audio Amp 5 Click Audio Amplifier for TPA3138D2
- MikroElektronika MIKROE-2239 Matrix RGB Click Development Board for FT900 for MikroBus
