DeWALT DCB547-XJ 9 Ah 54 V Power Tool Battery, For Use With 18V XR & 54V XR FLEXVOLT Tool
- RS Stock No.:
- 136-2987
- Mfr. Part No.:
- DCB547-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€347.36
(exc. VAT)
€427.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 10 April 2026
- Plus 9 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.36 |
*price indicative
- RS Stock No.:
- 136-2987
- Mfr. Part No.:
- DCB547-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Battery | |
| Battery Capacity | 9Ah | |
| For Use With | 18V XR & 54V XR FLEXVOLT Tool | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Battery | ||
Battery Capacity 9Ah | ||
For Use With 18V XR & 54V XR FLEXVOLT Tool | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Stanley Power Tool Battery, 9Ah Battery Capacity, 54V Voltage - DCB547-XJ
This power-tool battery supplies portable electrical energy for professional Cordless tools, enabling operation across compatible 18V XR and 54V XR FLEXVOLT equipment. It is designed as a high-voltage lithium-ion pack to support demanding workflows in automation, electronics, electrical and mechanical settings, while meeting RoHS environmental standards.
Features and Benefits:
• 54V voltage level delivers higher power for intensive tasks
• 9Ah capacity extends run time for prolonged operations
• XR battery format ensures compatibility with XR tool interfaces
• Lithium-ion chemistry reduces weight compared with older battery types
• 9Ah capacity extends run time for prolonged operations
• XR battery format ensures compatibility with XR tool interfaces
• Lithium-ion chemistry reduces weight compared with older battery types
Applications
• Suitable for heavy-duty fastening and drilling in industrial maintenance
• Ideal for prolonged site testing of electrical installations
• Used with diagnostic and portable automation equipment
• Can be used for prolonged operation of mechanical assembly tools
• Ideal for prolonged site testing of electrical installations
• Used with diagnostic and portable automation equipment
• Can be used for prolonged operation of mechanical assembly tools
How does this battery affect continuous run time under load?
The 9Ah capacity increases continuous operational duration before recharge, reducing interruption frequency during extended tasks.
Which voltage environments is it intended to serve?
It operates at 54V nominal, making it appropriate for tools requiring a higher supply voltage than standard 18V packs.
Is the battery compatible with mixed-voltage tool fleets?
It is usable with both 18V XR and 54V XR FLEXVOLT-compatible tools, facilitating shared use across compatible equipment.
Related links
- DeWALT DCB546-XJ 6 Ah 54 V Power Tool Battery, For Use With 18V XR & 54V XR FLEXVOLT Tool
- DeWALT DCB548-XJ 12 Ah 54 V Power Tool Battery, For Use With 18V XR & 54V XR FLEXVOLT Tool
- DeWALT DCB118X2-QW 9 Ah 18 V Battery & Charger, For Use With DeWalt XR 18V Li-Ion and 54V XR FLEXVOLT
- DeWALT DCB117-QW Power Tool Charger for use with 18V XR and 54V XR FLEXVOLT Batteries, Type C
- DeWALT DCG418NT-XJ 54V XR FLEXVOLT XR FLEXVOLT Brushless 125 mm
- DeWALT DCG440N-XJ 54V XR FLEXVOLT XR Cordless Brushless
- DeWALT XR FLEXVOLT 9 Ah 1792 W
- DeWALT DCB184P2-XJ 5 Ah 18 V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery
