Kern OBE 101 Microscope

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-3478
Mfr. Part No.:
OBE 101
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Illuminated

Yes

Illumination Type

LED

Sub Type

Optical

Weight

5.5kg

Plug Type

EU, Type G - British 3-Pin

Length

180mm

Standards/Approvals

No

Kern OBE Series Compound Microscope


The OBE Series of Digital Compound Microscope from Kern. Designed to be easy to use, making it ideal for use in schools or laboratories.

Featuring an adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. Also a dimmable, strong 3 W LED light source. The OBE range of Microscopes produce impressive images in both light and dark field.

Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.

Series includes:

OBE 101 (136-3478)

OBE 103 (136-3480)

OBE 104 (136-3482)

OBE 111 (899-7996)

OBE 112 (899-7999)

Typical Applications


Training, haematology, sediment investigation, doctor's surgeries

Applications/Samples


Translucent, thin, high-contrast, less complex samples (e.g. plant tissue, coloured cells/parasites)

Features and Benefits

• Equipped with dioptre adjustment, wide field eyepieces and achromatic objectives
• Large fully fledged stage
• Available with Monocular or Binocular tube types
• 230 V - 240 V
• Finite optical system (DIN)
• 4-fold lens revolving unit
• 360° rotatable
• Overall dimensions WxDxH: 320 x 180 x 365 mm
• Net Weight: 4.5 kg


Related links