Kern OBE 114T241 Trinocular Microscope, 10x Magnification Illuminated
- RS Stock No.:
- 260-0983
- Mfr. Part No.:
- OBE 114T241
- Manufacturer:
- Kern
Subtotal (1 unit)*
€2,092.36
(exc. VAT)
€2,573.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,092.36 |
*price indicative
- RS Stock No.:
- 260-0983
- Mfr. Part No.:
- OBE 114T241
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 10x | |
| Product Type | Trinocular Microscope | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Sub Type | Trinocular | |
| Weight | 5.98kg | |
| Standards/Approvals | No | |
| Resolution | 5 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 10x | ||
Product Type Trinocular Microscope | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type LED | ||
Sub Type Trinocular | ||
Weight 5.98kg | ||
Standards/Approvals No | ||
Resolution 5 MP | ||
- COO (Country of Origin):
- CN
The Kern product is a fully equipped all round compound microscope as a comprehensive digital solution for schools, training and laboratories. It is made up of finite optical system, trinocular tube.
Input voltage is 100 240 V
Related links
- Kern OZM 544C825 Trinocular Microscope, 10x Magnification Illuminated
- Kern OKM 173 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 464T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 466T241 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 464C825 Trinocular Microscope, 10x Magnification Illuminated
- Kern OZL 465 Binocular Microscope, 10x Magnification Illuminated
- Kern OSE 409 Stereo Microscope, 10x Magnification Illuminated
- Kern OBN 132T241 HDMI USB 2.0 Microscope 10x Magnification Illuminated
