Kern OBE 103 Microscope, 4X Magnification
- RS Stock No.:
- 136-3480
- Mfr. Part No.:
- OBE 103
- Manufacturer:
- Kern
Subtotal (1 unit)*
€714.89
(exc. VAT)
€879.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €714.89 |
*price indicative
- RS Stock No.:
- 136-3480
- Mfr. Part No.:
- OBE 103
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4 X, 10 X, 40X | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | Yes | |
| Battery Type | Rechargeable Battery | |
| Weight | 5kg | |
| Dimensions | 180 x 320 x 365mm | |
| Length | 180mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Model Number p | OBE-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4 X, 10 X, 40X | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated Yes | ||
Battery Type Rechargeable Battery | ||
Weight 5kg | ||
Dimensions 180 x 320 x 365mm | ||
Length 180mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Model Number p OBE-1 | ||
Related links
- Kern OBE 112 Microscope, 4X Magnification
- Kern OBE 124 Microscope, 40x Magnification
- Kern OBE 114T241 Trinocular Microscope, 10x Magnification
- Kern OBE 122 Microscope, 40x Magnification
- Kern OBE 134 Microscope, 100x Magnification
- Kern OBE 132 Microscope, 100x Magnification
- Kern OBE 131 Microscope, 100x Magnification
- Kern OBE 104 Microscope
