3M SecureFit 600 Anti-Mist Safety Glasses, Grey PC Lens
- RS Stock No.:
- 136-3628
- Mfr. Part No.:
- SF602SGAF-EU
- Manufacturer:
- 3M
Subtotal (1 unit)*
€17.19
(exc. VAT)
€21.14
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.19 |
*price indicative
- RS Stock No.:
- 136-3628
- Mfr. Part No.:
- SF602SGAF-EU
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Grey | |
| UV Protection | No | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN207/208 Laser Safe | No | |
| EN166 Lens Marking | 1 | |
| Series | SecureFit 600 | |
| Frame Material | PC | |
| Lens Material | PC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Grey | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Lens Marking 1 | ||
Series SecureFit 600 | ||
Frame Material PC | ||
Lens Material PC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
3M™ SecureFit™ Safety Glasses, Grey frame, Scotchgard™ Anti-Fog, Grey Lens, SF602SGAF-EU
3M™ SecureFit™ Safety Glasses SF602SGAF EU, features include a grey frame, Scotchgard™ anti-fog grey lens and a semi-rimless frame with two separate lenses as well as fixed length temple arms.
3M Pressure Diffusion Temple Technology helps diffuse pressure over the ear to enhance frame comfort across a diverse workforce. This innovative stylish design promotes improved comfort and security of fit. 3M™ Scotchgard™ anti-fog coating resists fogging longer than traditional anti-fog coatings, even after washing multiple times. These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.
Features and Benefits
• Dual-lens design provides optimal optical performance and good field of vision
Semi-rimless frame
• 3M Pressure Diffusion Temple Technology for secure and comfortable fit
• Soft nosepads for comfortable fit
• Wrap around design for secure and pressure free fit
• 3M™ Scotchgard™ Anti-Fog Coating provides superior anti-fog and anti-scratch properties, complying with K&N marking requirements of EN166
• Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders
• Not suitable to be worn over prescription glasses
Semi-rimless frame
• 3M Pressure Diffusion Temple Technology for secure and comfortable fit
• Soft nosepads for comfortable fit
• Wrap around design for secure and pressure free fit
• 3M™ Scotchgard™ Anti-Fog Coating provides superior anti-fog and anti-scratch properties, complying with K&N marking requirements of EN166
• Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders
• Not suitable to be worn over prescription glasses
Applications
Safety goggles and safety glasses offer great eye protection and safety in the following areas:
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair
• Some welding applications – Lens options 1.7, 3.0, 5.0
• Oil and gas industries – Polarised lens
• Airports - Polarised lens
• Work at sea - Polarised lens
• Harsh environments, Cement, Construction – RAS option
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair
• Some welding applications – Lens options 1.7, 3.0, 5.0
• Oil and gas industries – Polarised lens
• Airports - Polarised lens
• Work at sea - Polarised lens
• Harsh environments, Cement, Construction – RAS option
Lens Colour Definition
Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Accessory
1363637: 3M™ SecurFit SF600 Series Safety Glasses Replacement Foam Insert
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Related links
- 3M SecureFit 600 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit 500 Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit 600 Safety Glasses, Polarised PC Lens
- 3M SecureFit 600 Safety Glasses, Clear PC Lens
- 3M SecureFit 600 UV Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist Over Specs, Grey PC Lens
- 3M SecureFit 500 Anti-Mist UV Safety Glasses, Grey PC Lens
