RS PRO 1000 mm Yellow, Black Cable Cover in Rubber, Thermoplastic
- RS Stock No.:
- 136-5423
- Distrelec Article No.:
- 304-06-852
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€166.84
(exc. VAT)
€205.21
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
- Plus 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €166.84 |
| 15 - 49 | €158.51 |
| 50 + | €153.50 |
*price indicative
- RS Stock No.:
- 136-5423
- Distrelec Article No.:
- 304-06-852
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 1000mm | |
| Sub Type | Cable Cover | |
| Width | 250mm | |
| Colour | Yellow, Black | |
| Material | Rubber, Thermoplastic | |
| Standards/Approvals | BS EN 60670-1:2005 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 1000mm | ||
Sub Type Cable Cover | ||
Width 250mm | ||
Colour Yellow, Black | ||
Material Rubber, Thermoplastic | ||
Standards/Approvals BS EN 60670-1:2005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Heavy-Duty Cable Protector – Dual 2 Channels
The RS PRO range of lightweight rubber cable protectors is designed to safeguard cables from damage caused by vehicles and pedestrians. Each protector features a top hood for easy access and is available in configurations with 2, 3, or 5 grooves. These cable protectors shield cables and wires from damage due to foot traffic or vehicles driving over them. They also help prevent tripping hazards, making environments safer. Additionally, the heavy-duty construction allows forklift vehicles to pass over the cable ramps without harming the cables beneath.
