RS PRO 950 mm Yellow, Black Cable Cover in Rubber, 110 mm ID
- RS Stock No.:
- 252-2815
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€336.07
(exc. VAT)
€413.37
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.07 |
*price indicative
- RS Stock No.:
- 252-2815
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 110mm | |
| Product Type | Cable Cover | |
| Sub Type | Foldable Cable Protector | |
| Length | 950mm | |
| Width | 300mm | |
| Colour | Yellow, Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 110mm | ||
Product Type Cable Cover | ||
Sub Type Foldable Cable Protector | ||
Length 950mm | ||
Width 300mm | ||
Colour Yellow, Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable and hose protection which is made of rubber and PP (lid). It is easily transportable and its handles are folds which save the storage space. It has two cable grooves having a diameter of 110 mm. It is ideal for emergency services and supports up to 40 tons.
Open dimensions are 950 x 300 x 120 mm
Folded dimensions 300 x 240 x 425 mm
Maximum speed 5 km/h and LED option
Weight is 25 kg
