RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.3mm Diameter → +250°C
- RS Stock No.:
- 136-5887
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€17.42
(exc. VAT)
€21.43
(inc. VAT)
272 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €17.42 |
5 - 9 | €16.54 |
10 + | €15.68 |
**price indicative
Related links
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.3mm...
- RS PRO Type J Exposed Junction Thermocouple 3m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 3m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.5mm...
- RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.3mm...
- RS PRO Type K Exposed Junction Thermocouple 3m Length -75°C → +260°C
- RS PRO Type K Exposed Junction Thermocouple 3m Length -60°C → +350°C