- RS Stock No.:
- 136-6746
- Mfr. Part No.:
- FBS-SUB-9-GS-DP-B
- Manufacturer:
- Festo
9 Within 2 working day(s) (EU stock)
26 Within 2 working day(s) (EU stock)
Added
Price Each
€88.52
(exc. VAT)
€108.88
(inc. VAT)
Units | Per unit |
1 + | €88.52 |
- RS Stock No.:
- 136-6746
- Mfr. Part No.:
- FBS-SUB-9-GS-DP-B
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Festo FBS Plug Connector - FBS Series - FBS-SUB-9-GS-DP-B
Part of Festo's comprehensive range of products for factory automation, this fieldbus plug is used to connect switching devices in real-time control settings. It uses a 9-pin sub-D connection and follows the PROFIBUS protocol typical for valve connections, so it's compatible with your existing components. You can read the position of the DIL (dual inline) switch externally, allowing you to monitor the plug's performance easily. The connector also features a compact design that's simple to install in modular systems. When assembled, it has an IP67 rating, meaning it's sealed against dust and can withstand submersion in up to a metre of water.
• Permissible cable diameter of 5 mm to 10 mm
• Polyamide reinforced housing
• NBR (nitrile rubber) seals
• Dimensions of 61 (length) x 20 (width) x 62 mm (height)
• Ambient temperature range of 0°C to +50°C
• Polyamide reinforced housing
• NBR (nitrile rubber) seals
• Dimensions of 61 (length) x 20 (width) x 62 mm (height)
• Ambient temperature range of 0°C to +50°C
Range Information
• The FBS series is Festo's comprehensive range of fieldbus plugs and connectors for digitisation
• Models for several fieldbus systems available, including PROFIBUS, INTERBUS, CC-Link, RS32 and CANopen
• Choose from straight and angled models
• High-quality metal and plastic materials ensure a long service life
• Models for several fieldbus systems available, including PROFIBUS, INTERBUS, CC-Link, RS32 and CANopen
• Choose from straight and angled models
• High-quality metal and plastic materials ensure a long service life
Fieldbus Modules
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug Connector |
Manufacturer Series | FBS |
For Use With | Control Systems |
Product Type | Plug Connector |
- RS Stock No.:
- 136-6746
- Mfr. Part No.:
- FBS-SUB-9-GS-DP-B
- Manufacturer:
- Festo