Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 283-5788
- Distrelec Article No.:
- 144-16-580
- Mfr. Part No.:
- DTS09PZ/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 11 November 2026
- Plus 1,496 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.51 |
*price indicative
- RS Stock No.:
- 283-5788
- Distrelec Article No.:
- 144-16-580
- Mfr. Part No.:
- DTS09PZ/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CH
The D-Sub plug is designed to meet user's electrical connection needs with precision and reliability. With RoHS compliance and various materials characteristics, this product ensures top-notch performance in a wide range of applications.
RoHS compliant for environmentally-friendly usage
Insulator made of thermoplastic UL 94-V-0 white for durability
Contact made of machined copper alloy for reliable conductivity
Steel-tin plated shell for enhanced protection
Working voltage of 125V for versatile applications
Current rating of 7.5A for efficient power transmission
Temperature range of -55 to +125 C for flexibility in usage
Related links
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Female
- Deltron Connectors DTS 9 Way Straight PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Right Angle 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Female
