RS PRO Hexagon, 2.5 mm Tip, 75 mm Blade
- RS Stock No.:
- 136-7208
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7208
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Hexagon | |
| Tip Size | 2.5 mm | |
| Blade Length | 75 mm | |
| Handle Material | PP, TPV | |
| Blade Material | Alloy Steel | |
| Blade Finish | Satin Chrome Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Hexagon | ||
Tip Size 2.5 mm | ||
Blade Length 75 mm | ||
Handle Material PP, TPV | ||
Blade Material Alloy Steel | ||
Blade Finish Satin Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- RS PRO Ball End Hexagon Screwdriver 75 mm Blade
- RS PRO Precision 75 mm Blade, 175 mm Overall
- Facom Standard 75 mm Blade, 169 mm Overall
- Wiha Standard 75 mm Blade, 179 mm Overall
- Facom Precision 75 mm Blade, 168 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Phoenix Contact Slotted Standard 75 mm Blade, 156 mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 177 mm Overall
