Wiha Screwdriver, 2.5 mm Tip, 75 mm Blade, 179mm Overall
- RS Stock No.:
- 280-5773
- Distrelec Article No.:
- 180-30-652
- Mfr. Part No.:
- 08179
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.33 |
*price indicative
- RS Stock No.:
- 280-5773
- Distrelec Article No.:
- 180-30-652
- Mfr. Part No.:
- 08179
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 2.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 179mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 2.5 mm | ||
Blade Length 75mm | ||
Overall Length 179mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver SoftFinish ESD Slotted 2.5 mm x 75 mm is suitable for working on components susceptible to electrostatic discharge. They also stand out due to their sophisticated handle size concept. The long, slender handle sizes can be used to fasten small screws quickly and firmly. There are also large handle sizes to fasten large screws which can be used to apply greater torques. The various handle sizes have also been matched to the consistently same-sized hand of screw-fastening professionals.
Compliance with IEC 61340 5 1
Optimum balance of torque and control
Protect electronic components from damage
Perfect grip for quick and powerful turning
Related links
- Wiha Screwdriver 75 mm Blade, 179mm Overall
- Wiha Screwdriver 100 mm Blade, 179mm Overall
- Wiha Screwdriver 179mm Overall
- Wiha Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 100 mm Blade, 204mm Overall
- Wiha Screwdriver Blade 175 mm Blade, 175mm Overall
- Facom Screwdriver 75 mm Blade, 169mm Overall
- Facom Precision Screwdriver 75 mm Blade, 168mm Overall
