Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x O-Ring
- RS Stock No.:
- 136-8518
- Mfr. Part No.:
- 53112533
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
€58.76
(exc. VAT)
€72.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €58.76 | €11.752 |
| 15 - 49 | €55.84 | €11.168 |
| 50 + | €54.66 | €10.932 |
*price indicative
- RS Stock No.:
- 136-8518
- Mfr. Part No.:
- 53112533
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x O-Ring | |
| Number of Pieces | 25 | |
| Series | SKINTOP | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | CE | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x O-Ring | ||
Number of Pieces 25 | ||
Series SKINTOP | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals CE | ||
Thread Size M25 | ||
LAPP Cable Gland, M25 Thread Size, 9 to 17mm Cable Diameter Range - SKINTOP Series - 53112533
Link up your wires to your electrical components with this cable gland from LAPP. It features an EMC contact that protects your applications against EMI, ensuring you can enjoy clear signal transmissions. The body is made from sturdy nickel-plated brass, so it doesn't give in to corrosion and impact in harsh environments. Thanks to the gland's screw-on design, you can install it in a snap without complex tools.
Features & Benefits
• Halogen-free, so it won't release any toxic fumes in the event of a fire
• IP68 rating means it's dustproof and resistant to immersion in 1.5m of water for up to 30 minutes
• Provides strain relief to prevent damage from twisting
Applications
• Conveyor systems
• Aerospace facilities
• Processing and packaging plants
What size cables does this gland work with?
For versatility, it fits cables ranging in diameter from 9 to 17mm.
Related links
- Lapp SKINTOP Series 1 Cable Gland, kit contents: 1 x O-Ring
- Lapp SKINTOP Series Cable Gland, kit contents: 1 x O-Ring
- Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x Sealing Ring
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x O-Ring, 1
- Lapp SKINTOP Series 1 Cable Gland Kit 1 x Insert 1 x Seal, Lock Nuts
- Lapp SKINTOP Series 60 Cable Gland Kit 1 x Insert 1 x Seal, Lock Nuts
- Lapp SKINTOP Series 5 Cable Gland Kit 1 x Insert 1 x Seal, Lock Nuts
