Lapp SKINTOP ST Series Cable Gland, kit contents: 10 x Cable Gland, PG9
- RS Stock No.:
- 807-9786
- Distrelec Article No.:
- 304-36-429
- Mfr. Part No.:
- 53018010
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 02 November 2026
- Plus 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.48 | €2.496 |
| 5 + | €11.17 | €2.234 |
*price indicative
- RS Stock No.:
- 807-9786
- Distrelec Article No.:
- 304-36-429
- Mfr. Part No.:
- 53018010
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 10 x Cable Gland | |
| Series | SKINTOP ST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), TUV | |
| Thread Size | PG9 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 10 x Cable Gland | ||
Series SKINTOP ST | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), TUV | ||
Thread Size PG9 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, 3.5 to 8mm Cable Diameter Range, PG9 Thread - SKINTOP Series - 53018010
Looking for a reliable way to protect your wires in tough environments? This cable gland from LAPP reduces strain on wiring to keep your equipment running smoothly. Its robust UV-resistant polyamide construction resists environmental, abrasive and chemical damage, making it suitable for indoor and outdoor applications. Thanks to the fitted CR seal and NBR O-ring, the unit has an IP68 rating, so you can be sure it keeps dust and moisture out. Convenient screw-in assembly makes installation quick and easy.
• Vibration resistance prevents accidental disconnection and production downtime
• 3.5 to 8mm cable diameter range for wide compatibility
• Broad operating temperature range between -20°C and +80°C for use in demanding conditions
Applications
• Automated industrial processes
• Power control applications
• Media systems
• Photovoltaic and solar equipment
How much pressure can this cable gland withstand when submerged in water?
It's a durable option that withstands pressure up to 5 bar.
Lapp Skintop ST PG Cable Glands
From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether youre connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.
With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offer a variable clamping range with excellent strain relief. This series of glands have PG measurements.
These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.
Features and Benefits
• Easy to Install
• Wide Clamping Range
• PG Measurements
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection
Applications
The Skintop ST series of PG cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;
• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology
Environment
These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof in submersion up to 5 bars of pressure. As such, they are suitable for use in almost any harsh environment and open air applications.
Accessories
Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.
• 444-2688 is a Skintop Locknut, grey, PG7, IP68
• 444-2694 is a Skintop Locknut, grey, PG9, IP68
• 444-2717 is a Skintop Locknut, grey, PG11, IP68
• 444-2723 is a Skintop Locknut, grey, PG13.5, IP68
• 444-2739 is a Skintop Locknut, grey, PG16, IP68
• 444-2745 is a Skintop Locknut, grey, PG21, IP68
• 444-2751 is a Skintop Locknut, grey, PG29, IP68
• 444-2830 is a Skintop Locknut, black, PG7, IP68
• 444-2846 is a Skintop Locknut, black, PG9, IP68
• 444-2852 is a Skintop Locknut, black, PG11, IP68
• 444-2874 is a Skintop Locknut, black, PG13.5, IP68
• 444-2880 is a Skintop Locknut, black, PG16, IP68
• 444-2896 is a Skintop Locknut, black, PG21, IP68
• 444-2903 is a Skintop Locknut, black, PG29, IP68
Note
Lock nut is not supplied
Related links
- Lapp SKINTOP ST Series Cable Gland PG9
- Lapp SKINTOP ST Series 5 Cable Gland PG48
- Lapp SKINTOP ST Series Cable Gland PG21
- Lapp SKINTOP ST Series Cable Gland PG16
- Lapp SKINTOP ST Series Cable Gland PG29
- Lapp SKINTOP ST Series 5 Cable Gland PG42
- Lapp SKINTOP ST Series 1 Cable Gland PG13.5
- Lapp SKINTOP ST Series Cable Gland PG13.5
