Lapp SKINTOP MS-M Series Cable Gland, kit contents: 25 x Cable Gland, M32
- RS Stock No.:
- 280-5114
- Distrelec Article No.:
- 304-34-501
- Mfr. Part No.:
- 53112040
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€242.75
(exc. VAT)
€298.58
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.75 | €9.71 |
*price indicative
- RS Stock No.:
- 280-5114
- Distrelec Article No.:
- 304-34-501
- Mfr. Part No.:
- 53112040
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 25 x Cable Gland | |
| Series | SKINTOP MS-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus File No. E79903, cULus File No. E79903 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 25 x Cable Gland | ||
Series SKINTOP MS-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus File No. E79903, cULus File No. E79903 | ||
Thread Size M32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
LAPP SKINTOP Series Cable Gland, 21mm Maximum Cable Diameter, Nickel Plated Brass - 53112040
This cable gland is a Nickel Plated Brass variant designed for robust applications requiring reliable sealing. With a thread size of M32, it accommodates cable diameters ranging from 11mm to 21mm. The IP68 rating ensures resistance against dust and water ingress, making it ideal for challenging environments. This product is suited for various industrial settings, including the pharmaceutical and electronics sectors.
Features & Benefits
• Nickel plated brass material ensures durability and resistance to corrosion
• Specifically designed for industrial and medical equipment requirements
• Fast and easy installation with a robust clamping range
• No locknut required simplifies assembly and enhances usability
Applications
• Used in the manufacturing of machine components
• Used in measurement and control instrumentation
• Utilised in medical device production
• Suitable for high-pressure cleaning environments
What temperature extremes can be expected for use?
The cable gland can operate between -25°C and +100°C, ensuring functionality in both cold and hot conditions, suitable for various applications.
How does the sealing mechanism work to ensure protection?
Its IP68 rating guarantees that the gland effectively seals against ingress, making it ideal for environments exposed to dust and moisture while maintaining integrity.
How easy is it to install this cable gland in a system?
The design incorporates a straightforward assembly process without the need for a locknut, allowing for quick installation in diverse setups.
In what types of environments is this cable gland most effective?
It is particularly effective in industrial and pharmaceutical settings that require stringent protection against environmental factors such as moisture, chemicals, and dust.
Related links
- Lapp SKINTOP MS-HF Series 25 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-M Series 25 Cable Gland M25
- Lapp SKINTOP MS-M Brush Series EMC Cable Gland M32
- Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland M32
- Lapp SKINTOP STR-M Series 25 Cable Gland M32
- Lapp Skintop Click Series 25 Cable Gland M32
- Lapp SKINTOP MS-SC Series 25 EMC Cable Gland M25
