- RS Stock No.:
- 136-8882
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€67.04
(exc. VAT)
€82.46
(inc. VAT)
Units | Per unit |
1 + | €67.04 |
- RS Stock No.:
- 136-8882
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
RS PRO ABS Stackable Tool Boxes
RS PRO ABS Stackable Tool Boxes made from shockproof ABS In addition with technical and structural features that make these boxes the ideal choice for your application. Suitable for all Tradesman and professionals. These cases offer a side stacking system that allows cases to be locked on one another.
Features and Benefits
• Stackable tool boxes from the SSC series with a new innovative design
• Solid and robust
• Sealed boxes offer total protection against rain and humidity
• Bear weights higher than other cases on the market
• Safe and easy to transport
Stackable
RS PRO ABS stacking system: by placing one case on the other, they lock automatically like a magnet. Comes with 2 spring-loaded snap-locks and feet on the bottom which are designed to guide top-case easily in the right position
Self-balancing
RS PRO ABS Stackable Tool Boxes come with a new type of handle, sliding on rails, which offers equal weight distribution inside the box.
• Better handling
• Comfort in transport
• 8 joints on the lid
RS PRO ABS Stackable Tool Boxes Options
Application Information
RS PRO ABS Stackable Tool Boxes are the ideal choice for Engineers, workshops and DIY applications. Offer opportunities to all hand-tools or electric tools producers operating in different product categories.
Specifications
Attribute | Value |
---|---|
Material | ABS |
Internal Height | 80 mm |
Internal Width | 400 mm |
Series | SSC1 |
Internal Depth | 300mm |
Internal Dimensions | 80 x 400 x 300mm |
External Height | 142 mm |
External Width | 464 mm |
External Depth | 335mm |
External Dimensions | 142 x 464 x 335mm |
Watertight or Waterproof | Yes |
Wheels | No |
Colour | Black, Red |
Material Type | Plastic |
Lockable | Yes |